Part Details for BSB028N06NN3GXUMA2 by Infineon Technologies AG
Overview of BSB028N06NN3GXUMA2 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSB028N06NN3GXUMA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-BSB028N06NN3GXUMA2TR-ND
|
DigiKey | TRENCH 40<-<100V Min Qty: 4800 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2456 | Buy Now |
DISTI #
BSB028N06NN3GXUMA2
|
Avnet Americas | - Tape and Reel (Alt: BSB028N06NN3GXUMA2) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.4705 | Buy Now |
DISTI #
726-BSB028N06NN3GXU2
|
Mouser Electronics | MOSFET TRENCH 40<-<100V RoHS: Compliant | 0 |
|
$1.2200 | Order Now |
|
Future Electronics | Single N-Channel 60 V 2.8 mOhm 108 nC OptiMOS Power Mosfet - MG-WDSON-2 RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 4800 Container: Reel | 0Reel |
|
$1.2300 | Buy Now |
DISTI #
BSB028N06NN3GXUMA2
|
Avnet Americas | - Tape and Reel (Alt: BSB028N06NN3GXUMA2) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.4705 | Buy Now |