-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 37A I(D), 30V, 0.0014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-BSC011N03LS
|
Mouser Electronics | MOSFET N-Ch 30V 100A TDSON-8 OptiMOS RoHS: Compliant | 39508 |
|
$0.8680 / $1.8000 | Buy Now |
DISTI #
69752300
|
Verical | Trans MOSFET N-CH 30V 37A 8-Pin TDSON EP T/R Min Qty: 61 Package Multiple: 1 Date Code: 2201 | Americas - 9700 |
|
$1.1318 / $1.4017 | Buy Now |
|
Quest Components | 37A, 30V, 0.0014ohm, N-CHANNEL, Si, POWER, MOSFET | 7760 |
|
$1.1550 / $3.0800 | Buy Now |
|
Ameya Holding Limited | 30V,100A Power MOSFET | 649381 |
|
RFQ | |
DISTI #
TMOSP10580
|
Rutronik | N-CH 30V 100V 1,1mOhm TDSON8 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 5000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.7058 / $0.9149 | Buy Now |
|
Chip1Cloud | MOSFET N-CH 30V 100A 8TDSON | 9000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 30V 37A 1.1m��@10V,30A 2.5W 2.2V@250uA N Channel TDSON-8-EP(5x6) MOSFETs ROHS | 6311 |
|
$0.5486 / $1.0069 | Buy Now |
|
Chips Pulse Industry Limited | N-Channel 30V 37A 2.2V @ 250uA 1.1mohms @ 30A 10V 2.5W PG-TDSON-8 MOSFET RoHS Purchase Online, Ship Immediately | 7573 |
|
$0.5038 / $0.6840 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 9700 |
|
$0.7700 / $1.2100 | Buy Now |
|
LCSC | 30V 37A 1.1m10V30A 2.5W 2.2V250uA 1PCSNChannel TDSON-8-EP(5x6) MOSFETs ROHS | 6311 |
|
$0.5598 / $1.0274 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSC011N03LS
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSC011N03LS
Infineon Technologies AG
Power Field-Effect Transistor, 37A I(D), 30V, 0.0014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 190 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 204 A | |
Drain-source On Resistance-Max | 0.0014 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 220 pF | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 96 W | |
Pulsed Drain Current-Max (IDM) | 920 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BSC011N03LS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSC011N03LS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSC011N03LSATMA1 | Power Field-Effect Transistor, 37A I(D), 30V, 0.0014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8 | Infineon Technologies AG | BSC011N03LS vs BSC011N03LSATMA1 |