Part Details for BSC011N03LSTATMA1 by Infineon Technologies AG
Overview of BSC011N03LSTATMA1 by Infineon Technologies AG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSC011N03LSTATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC6980
|
Newark | Mosfet, N-Ch, 30V, 100A, 115W, Tdson, Transistor Polarity:N Channel, Continuous Drain Current Id:100A, Drain Source Voltage Vds:30V, On Resistance Rds(On):0.0009Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:2V, Power Rohs Compliant: Yes |Infineon BSC011N03LSTATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4877 |
|
$1.3300 / $2.9000 | Buy Now |
DISTI #
BSC011N03LSTATMA1CT-ND
|
DigiKey | MOSFET N-CH 30V 39A/100A TDSON Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$1.1439 / $2.7300 | Buy Now |
DISTI #
BSC011N03LSTATMA1
|
Avnet Americas | Transistor MOSFET N-CH 30V 100A 8-Pin TDSON T/R - Tape and Reel (Alt: BSC011N03LSTATMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.2811 / $1.4642 | Buy Now |
DISTI #
726-BSC011N03LSTATM1
|
Mouser Electronics | MOSFET TRENCH <= 40V RoHS: Compliant | 4598 |
|
$1.1400 / $2.3900 | Buy Now |
|
Future Electronics | OptiMOS 5 RoHS: Non Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$1.1700 | Buy Now |
|
Future Electronics | OptiMOS 5 RoHS: Non Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$1.1700 | Buy Now |
DISTI #
71240044
|
Verical | Trans MOSFET N-CH 30V 39A 8-Pin TDSON EP T/R Min Qty: 15 Package Multiple: 1 Date Code: 2336 | Americas - 5000 |
|
$1.3750 / $2.1500 | Buy Now |
|
Rochester Electronics | BSC011N03 - uPtiMOS 30V N-Channel Power-MOSFET RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 10 |
|
$1.1300 / $1.3300 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5000 | 4990 |
|
$1.5726 / $1.6668 | Buy Now |
DISTI #
C1S322001057448
|
Chip1Stop | MOSFET RoHS: Compliant Container: Cut Tape | 5000 |
|
$1.1000 / $2.4400 | Buy Now |
Part Details for BSC011N03LSTATMA1
BSC011N03LSTATMA1 CAD Models
BSC011N03LSTATMA1 Part Data Attributes:
|
BSC011N03LSTATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSC011N03LSTATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 37A I(D), 30V, 0.0014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-F5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 190 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 37 A | |
Drain-source On Resistance-Max | 0.0014 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F8 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 400 A | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |