-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 31A I(D), 40V, 0.002ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8FL, 8 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-BSC014N04LSI
|
Mouser Electronics | MOSFET N-Ch 40V 100A TDSON-8 FL OptiMOS RoHS: Compliant | 30470 |
|
$1.3800 / $2.9600 | Buy Now |
DISTI #
79005770
|
Verical | Trans MOSFET N-CH 40V 31A 8-Pin TDSON EP T/R Min Qty: 27 Package Multiple: 1 Date Code: 2401 | Americas - 5000 |
|
$2.3161 / $2.8259 | Buy Now |
|
Quest Components | 4000 |
|
$2.5575 / $5.1150 | Buy Now | |
DISTI #
TMOSP10879
|
Rutronik | N-CH 40V 100A 1,45Ohm TDSON-8 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 5000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$1.1000 / $1.4600 | Buy Now |
|
Chip1Cloud | MOSFET N-CH 40V 100A TDSON-8 | 11180 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2024 Date Code: 2024 | 5000 |
|
$1.7050 / $4.8280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSC014N04LSI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSC014N04LSI
Infineon Technologies AG
Power Field-Effect Transistor, 31A I(D), 40V, 0.002ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8FL, 8 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC, TDSON-8FL, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 90 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 31 A | |
Drain-source On Resistance-Max | 0.002 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 400 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BSC014N04LSI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSC014N04LSI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSC014N04LSIATMA1 | Power Field-Effect Transistor, 31A I(D), 40V, 0.002ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8FL, 8 PIN | Infineon Technologies AG | BSC014N04LSI vs BSC014N04LSIATMA1 |
BSC014N04LSTATMA1 | Power Field-Effect Transistor, 32A I(D), 40V, 0.0019ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, SUPERSO8, TDSON-8FL, 8 PIN | Infineon Technologies AG | BSC014N04LSI vs BSC014N04LSTATMA1 |
BSC014N04LST | Power Field-Effect Transistor, | Infineon Technologies AG | BSC014N04LSI vs BSC014N04LST |
BSC014N04LSITR | Power Field-Effect Transistor, 31A I(D), 40V, 0.002ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8FL, 8 PIN | Infineon Technologies AG | BSC014N04LSI vs BSC014N04LSITR |
BSC014N04LSATMA2 | Power Field-Effect Transistor, 32A I(D), 40V, 0.0019ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, SUPERSO8, TDSON-8FL, 8 PIN | Infineon Technologies AG | BSC014N04LSI vs BSC014N04LSATMA2 |