Part Details for BSC016N06NS by Infineon Technologies AG
Overview of BSC016N06NS by Infineon Technologies AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSC016N06NS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-BSC016N06NS
|
Mouser Electronics | MOSFET N-Ch 60V 100A DSON-8 OptiMOS RoHS: Compliant | 7153 |
|
$1.0300 / $2.5300 | Buy Now |
DISTI #
80308295
|
Verical | Trans MOSFET N-CH 60V 30A 8-Pin TDSON EP T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2214 | Americas - 15000 |
|
$1.3096 | Buy Now |
DISTI #
68376161
|
Verical | Trans MOSFET N-CH 60V 30A 8-Pin TDSON EP T/R Min Qty: 34 Package Multiple: 1 Date Code: 2201 | Americas - 5000 |
|
$1.8578 / $2.2667 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 30A I(D), 60V, 0.0016OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 4000 |
|
$1.9770 / $3.9540 | Buy Now |
DISTI #
TMOSP10768
|
Rutronik | MOSFET 60V 100A 1.6mOHM SON-8 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 5000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$1.3700 / $1.7000 | Buy Now |
|
Chip1Cloud | Trans MOSFET N-CH 60V 30A 8-Pin TDSON EP T/R / New OptiMOS? 40V and 60V | 22000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 60V 30A 2.5W 1.6m��@10V,50A 3.3V@95uA N Channel TDSON-8-EP(5x6) MOSFETs ROHS | 872 |
|
$1.2034 / $1.8498 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 5000 |
|
$1.3180 / $7.4880 | Buy Now |
|
Sense Electronic Company Limited | TDSON8 | 7500 |
|
RFQ | |
|
Win Source Electronics | Trans MOSFET N-CH 60V 30A 8-Pin TDSON EP T/R / New OptiMOS™ 40V and 60V | 500000 |
|
$0.5660 / $0.8480 | Buy Now |
Part Details for BSC016N06NS
BSC016N06NS CAD Models
BSC016N06NS Part Data Attributes
|
BSC016N06NS
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSC016N06NS
Infineon Technologies AG
Power Field-Effect Transistor, 30A I(D), 60V, 0.0016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8FL, 8 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC, TDSON-8FL, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 380 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 30 A | |
Drain-source On Resistance-Max | 0.0016 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 400 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BSC016N06NS
This table gives cross-reference parts and alternative options found for BSC016N06NS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSC016N06NS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSC016N06NSTATMA1 | Power Field-Effect Transistor, 30A I(D), 60V, 0.0016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8FL, 8 PIN | Infineon Technologies AG | BSC016N06NS vs BSC016N06NSTATMA1 |