-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 100A I(D), 40V, 0.0027ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TDSON-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC0104
|
Newark | Mosfet, N-Ch, 40V, 100A, Tdson-8, Transistor Polarity:N Channel, Continuous Drain Current Id:100A, Drain Source Voltage Vds:40V, On Resistance Rds(On):0.0015Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:2V, Power Rohs Compliant: Yes |Infineon BSC019N04LSATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 727 |
|
$0.8350 / $1.4900 | Buy Now |
DISTI #
448-BSC019N04LSATMA1CT-ND
|
DigiKey | MOSFET N-CH 40V 27A/100A TDSON Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
24136 In Stock |
|
$0.7970 / $1.9000 | Buy Now |
DISTI #
BSC019N04LSATMA1
|
Avnet Americas | Trans MOSFET N-CH 40V 27A 8-Pin TDSON T/R - Tape and Reel (Alt: BSC019N04LSATMA1) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 5000 |
|
$0.7438 / $0.8501 | Buy Now |
DISTI #
726-BSC019N04LSATMA1
|
Mouser Electronics | MOSFET TRENCH <= 40V RoHS: Compliant | 5244 |
|
$0.7850 / $1.5900 | Buy Now |
DISTI #
V72:2272_06383850
|
Arrow Electronics | Trans MOSFET N-CH 40V 27A 8-Pin TDSON T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2306 Container: Cut Strips | Americas - 7712 |
|
$0.6813 / $1.0435 | Buy Now |
DISTI #
E02:0323_07287255
|
Arrow Electronics | Trans MOSFET N-CH 40V 27A 8-Pin TDSON T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Date Code: 2310 | Europe - 5000 |
|
$0.6985 / $0.7091 | Buy Now |
|
Future Electronics | BSC019N04LS Series 40 V 27 A SMT OptiMOSTM Power-MOSFET - PG-TDSON-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.6700 | Buy Now |
DISTI #
66745919
|
Verical | Trans MOSFET N-CH 40V 27A 8-Pin TDSON T/R Min Qty: 9 Package Multiple: 1 Date Code: 2306 | Americas - 7712 |
|
$0.6813 / $1.0435 | Buy Now |
DISTI #
73474564
|
Verical | Trans MOSFET N-CH 40V 27A 8-Pin TDSON T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2310 | Americas - 5000 |
|
$0.6991 / $0.7097 | Buy Now |
DISTI #
69842078
|
Verical | Trans MOSFET N-CH 40V 27A 8-Pin TDSON T/R Min Qty: 27 Package Multiple: 1 | Americas - 5000 |
|
$0.8350 / $1.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSC019N04LSATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSC019N04LSATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 100A I(D), 40V, 0.0027ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TDSON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TDSON-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 90 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 100 A | |
Drain-source On Resistance-Max | 0.0027 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 136 pF | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 78 W | |
Pulsed Drain Current-Max (IDM) | 400 A | |
Reference Standard | IEC-61249-2-21; IEC-68-1 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |