Part Details for BSC025N08LS5ATMA1 by Infineon Technologies AG
Overview of BSC025N08LS5ATMA1 by Infineon Technologies AG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSC025N08LS5ATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH1617
|
Newark | Mosfet, N-Ch, 80V, 100A, 150Deg C, 156W, Channel Type:N Channel, Drain Source Voltage Vds:80V, Continuous Drain Current Id:100A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.7V Rohs Compliant: Yes |Infineon BSC025N08LS5ATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 76 |
|
$1.3000 | Buy Now |
DISTI #
86AK4429
|
Newark | Mosfet, N-Ch, 80V, 100A, Tdson Rohs Compliant: Yes |Infineon BSC025N08LS5ATMA1 Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.7300 | Buy Now |
DISTI #
448-BSC025N08LS5ATMA1CT-ND
|
DigiKey | MOSFET N-CH 80V 100A TDSON-8-7 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7615 In Stock |
|
$1.6566 / $3.6400 | Buy Now |
DISTI #
BSC025N08LS5ATMA1
|
Avnet Americas | Power MOSFET, N Channel, 80 V, 100 A, 0.0021 ohm, TDSON, Surface Mount - Tape and Reel (Alt: BSC025N08LS5ATMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 5000 |
|
$1.5008 / $1.7152 | Buy Now |
DISTI #
42AH1617
|
Avnet Americas | Power MOSFET, N Channel, 80 V, 100 A, 0.0021 ohm, TDSON, Surface Mount - Product that comes on tape, but is not reeled (Alt: 42AH1617) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Ammo Pack | 76 Partner Stock |
|
$3.6700 | Buy Now |
DISTI #
726-BSC025N08LS5ATMA
|
Mouser Electronics | MOSFET TRENCH 40<-<100V RoHS: Compliant | 3173 |
|
$1.6500 / $3.6400 | Buy Now |
|
Future Electronics | 80V, 187A, 2.5MOHM, N-CHANNEL, SuperSO8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$1.6100 | Buy Now |
|
Future Electronics | 80V, 187A, 2.5MOHM, N-CHANNEL, SuperSO8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$1.6100 | Buy Now |
|
Rochester Electronics | BSC025N08LS5 - TRENCH 40<-<100V RoHS: Compliant Status: Active Min Qty: 1 | 67 |
|
$1.5900 / $1.8800 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 4932 |
|
$3.3942 / $3.7405 | Buy Now |