-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 15A I(D), 60V, 0.0065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSO8, TDSON-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH8771
|
Newark | Mosfet, Nch, 60V, 150Deg C, 46W Rohs Compliant: Yes |Infineon BSC065N06LS5ATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 46860 |
|
$0.5880 / $0.6950 | Buy Now |
DISTI #
86AK4453
|
Newark | Mosfet, N-Ch, 60V, 64A, Tdson Rohs Compliant: Yes |Infineon BSC065N06LS5ATMA1 Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.5810 / $0.5960 | Buy Now |
DISTI #
448-BSC065N06LS5ATMA1CT-ND
|
DigiKey | MOSFET N-CHANNEL 60V 64A 8TDSON Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12220 In Stock |
|
$0.5596 / $1.4900 | Buy Now |
DISTI #
BSC065N06LS5ATMA1
|
Avnet Americas | Trans MOSFET N-CH 60V 6.5mOHM 8-Pin TDSON EP - Tape and Reel (Alt: BSC065N06LS5ATMA1) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 5000 |
|
$0.5214 / $0.5958 | Buy Now |
DISTI #
39AH8771
|
Avnet Americas | Trans MOSFET N-CH 60V 6.5mOHM 8-Pin TDSON EP - Product that comes on tape, but is not reeled (Alt: 39AH8771) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 16301 Partner Stock |
|
$0.9850 / $1.5500 | Buy Now |
DISTI #
726-BSC065N06LS5ATMA
|
Mouser Electronics | MOSFET DIFFERENTIATED MOSFETS RoHS: Compliant | 102597 |
|
$0.5440 / $1.4900 | Buy Now |
DISTI #
73928887
|
RS | Transistor, MOSFET, N-channel, 60V, 64A, 6.5 mOhm, power-transistor | Infineon BSC065N06LS5ATMA1 RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6300 | RFQ |
|
Future Electronics | MOSFET N-CHANNEL 60V 64A 8TDSON RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.5500 | Buy Now |
|
Future Electronics | MOSFET N-CHANNEL 60V 64A 8TDSON RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.2850 | Buy Now |
|
Ameya Holding Limited | MOSFET N-CHANNEL 60V 64A 8TDSON | 20000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSC065N06LS5ATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSC065N06LS5ATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 15A I(D), 60V, 0.0065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSO8, TDSON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-F5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 21 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 15 A | |
Drain-source On Resistance-Max | 0.0065 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 256 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BSC065N06LS5ATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSC065N06LS5ATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSC067N06LS3GXT | Power Field-Effect Transistor, 15A I(D), 60V, 0.0067ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8 | Infineon Technologies AG | BSC065N06LS5ATMA1 vs BSC067N06LS3GXT |
BSC066N06NSATMA1 | Power Field-Effect Transistor, 15A I(D), 60V, 0.0066ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8 | Infineon Technologies AG | BSC065N06LS5ATMA1 vs BSC066N06NSATMA1 |
BSC066N06NS | Power Field-Effect Transistor, 15A I(D), 60V, 0.0066ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8 | Infineon Technologies AG | BSC065N06LS5ATMA1 vs BSC066N06NS |