Part Details for BSC0911NDATMA1 by Infineon Technologies AG
Overview of BSC0911NDATMA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BSC0911NDATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y1811
|
Newark | Mosfet, Dual N-Ch, 25V, 40A, 2.5W, Tison, Channel Type:N Channel, Drain Source Voltage Vds N Channel:25V, Drain Source Voltage Vds P Channel:25V, Continuous Drain Current Id N Channel:40A, Continuous Drain Current Id P Channel:40A Rohs Compliant: Yes |Infineon BSC0911NDATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.8590 / $1.4900 | Buy Now |
DISTI #
BSC0911NDATMA1CT-ND
|
DigiKey | MOSFET 2N-CH 25V 18A/30A TISON8 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4733 In Stock |
|
$0.7685 / $1.8300 | Buy Now |
DISTI #
BSC0911NDATMA1
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 25V 40A 8-Pin TISON T/R - Tape and Reel (Alt: BSC0911NDATMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7172 / $0.8197 | Buy Now |
DISTI #
726-SP000934746
|
Mouser Electronics | MOSFET N-Ch 25V 40A TISON-8 RoHS: Compliant | 7177 |
|
$0.7680 / $1.4300 | Buy Now |
|
Future Electronics | Dual N-Channel 25 V 3.2/1.2 mOhm 7.7/25 nC OptiMOS™ Mosfet - TDSON-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.7600 | Buy Now |
|
Future Electronics | Dual N-Channel 25 V 3.2/1.2 mOhm 7.7/25 nC OptiMOS™ Mosfet - TDSON-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.7600 | Buy Now |
|
Bristol Electronics | 24 |
|
RFQ | ||
|
Rochester Electronics | BSC0911 - 12V-300V N-Channel Power MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 25000 |
|
$0.7621 / $0.8966 | Buy Now |
DISTI #
BSC0911NDATMA1
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 25V 40A 8-Pin TISON T/R - Tape and Reel (Alt: BSC0911NDATMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7172 / $0.8197 | Buy Now |
|
Ameya Holding Limited | Min Qty: 50 | 5000 |
|
$1.2999 / $1.6164 | Buy Now |
Part Details for BSC0911NDATMA1
BSC0911NDATMA1 CAD Models
BSC0911NDATMA1 Part Data Attributes
|
BSC0911NDATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSC0911NDATMA1
Infineon Technologies AG
Small Signal Field-Effect Transistor, 2.2A I(D), 25V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TISON-8
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-N6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | DRAIN SOURCE | |
Configuration | SERIES, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 2.2 A | |
Drain-source On Resistance-Max | 0.0048 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |