Part Details for BSCH000603032N7S00 by Pulse Electronics Corporation
Overview of BSCH000603032N7S00 by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSCH000603032N7S00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK3637
|
Newark | Multilayer-Std/T&r |Pulse BSCH000603032N7S00 Min Qty: 45000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 | Buy Now |
DISTI #
553-BSCH000603032N7S00CT-ND
|
DigiKey | FIXED IND 2.7NH 340MA 210MOHM SM Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
253074 In Stock |
|
$0.0085 / $0.1000 | Buy Now |
DISTI #
BSCH000603032N7S00
|
Avnet Americas | Inductor Chip Unshielded Multilayer 2.7nH 0.3nH 100MHz 4Q-Factor Ceramic 340mA 0201 T/R - Tape and Reel (Alt: BSCH000603032N7S00) RoHS: Compliant Min Qty: 45000 Package Multiple: 15000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0071 / $0.0081 | Buy Now |
DISTI #
603-BSCH0603032N7S
|
Mouser Electronics | RF Inductors - SMD 2.7nH RDC=0.21Ohms 340mA RoHS: Compliant | 29000 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 45000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0074 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0077 / $0.0078 | Buy Now |
DISTI #
BSCH000603032N7S00
|
Avnet Americas | Inductor Chip Unshielded Multilayer 2.7nH 0.3nH 100MHz 4Q-Factor Ceramic 340mA 0201 T/R - Tape and Reel (Alt: BSCH000603032N7S00) RoHS: Compliant Min Qty: 45000 Package Multiple: 15000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0071 / $0.0081 | Buy Now |
DISTI #
000000000006441413
|
Sager | RF Inductors - SMD 2.7nH RDC=0.21Ohms 340mA Min Qty: 45000 | 0 |
|
$0.0074 / $0.0076 | Buy Now |
Part Details for BSCH000603032N7S00
BSCH000603032N7S00 CAD Models
BSCH000603032N7S00 Part Data Attributes:
|
BSCH000603032N7S00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BSCH000603032N7S00
Pulse Electronics Corporation
General Purpose Inductor, 0.0027uH, 11.1111%, 1 Element, Ceramic-Core, SMD, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Case/Size Code | 0201 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.21 Ω | |
Inductance-Nom (L) | 0.0027 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 4 | |
Rated Current-Max | 0.34 A | |
Self Resonance Frequency | 7700 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | 0.3 NH IS THE TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 11.1111% |
Alternate Parts for BSCH000603032N7S00
This table gives cross-reference parts and alternative options found for BSCH000603032N7S00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSCH000603032N7S00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSCH000603032N7S00 | General Purpose Inductor, 0.0027uH, 11.1111%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | MagLayers Scientific-Technics Co Ltd | BSCH000603032N7S00 vs BSCH000603032N7S00 |