-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BSH205G2A - 20 V, P-channel Trench MOSFET@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH8041
|
Newark | Mosfet, P-Ch, 20V, 2.6A, To-236Ab Rohs Compliant: Yes |Nexperia BSH205G2AR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2855 |
|
$0.1190 / $0.5100 | Buy Now |
DISTI #
86AK4490
|
Newark | Mosfet, P-Ch, 20V, 2.6A, To-236Ab Rohs Compliant: Yes |Nexperia BSH205G2AR Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0840 / $0.1000 | Buy Now |
DISTI #
1727-BSH205G2ARCT-ND
|
DigiKey | MOSFET P-CH 20V 2.6A TO236AB Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26074 In Stock |
|
$0.0577 / $0.4800 | Buy Now |
DISTI #
BSH205G2AR
|
Avnet Americas | Transistor MOSFET P-Channel 20V 2.6A 3-Pin SOT-23 - Tape and Reel (Alt: BSH205G2AR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 100000 |
|
$0.0553 / $0.0660 | Buy Now |
DISTI #
771-BSH205G2AR
|
Mouser Electronics | MOSFET BSH205G2A/SOT23/TO-236AB RoHS: Compliant | 785841 |
|
$0.0590 / $0.4800 | Buy Now |
|
Future Electronics | MOSFET BSH205G2A/SOT23/TO-236AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 87000Reel |
|
$0.0485 / $0.0542 | Buy Now |
|
Future Electronics | MOSFET BSH205G2A/SOT23/TO-236AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0560 / $0.0637 | Buy Now |
DISTI #
BSH205G2AR
|
TTI | MOSFET BSH205G2A/SOT23/TO-236AB RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0560 / $0.0590 | Buy Now |
DISTI #
BSH205G2AR
|
Avnet Asia | Transistor MOSFET P-Channel 20V 2.6A 3-Pin SOT-23 (Alt: BSH205G2AR) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0525 / $0.0587 | Buy Now |
DISTI #
BSH205G2AR
|
Avnet Silica | Transistor MOSFET P-Channel 20V 2.6A 3-Pin SOT-23 (Alt: BSH205G2AR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 30000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSH205G2AR
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BSH205G2AR
Nexperia
BSH205G2A - 20 V, P-channel Trench MOSFET@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Avalanche Energy Rating (Eas) | 5 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 2.6 A | |
Drain-source On Resistance-Max | 0.118 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 32 pF | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 10 W | |
Pulsed Drain Current-Max (IDM) | 10 A | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |