Part Details for BSI-5.0S2R0MA by Bellnix Co Ltd
Overview of BSI-5.0S2R0MA by Bellnix Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for BSI-5.0S2R0MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2277-BSI-5.0S2R0MA-ND
|
DigiKey | DC DC CONVERTER 5V 10W Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
38 In Stock |
|
$29.2888 / $34.6100 | Buy Now |
|
Quest Components | DC-DC REGULATED POWER SUPPLY MODULE, 1 OUTPUT, 10W, HYBRID | 187 |
|
$32.8585 / $42.3980 | Buy Now |
Part Details for BSI-5.0S2R0MA
BSI-5.0S2R0MA CAD Models
BSI-5.0S2R0MA Part Data Attributes
|
BSI-5.0S2R0MA
Bellnix Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BSI-5.0S2R0MA
Bellnix Co Ltd
DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid, TO-3PL, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BELLNIX CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | WD-MAX | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XSMA-T5 | |
Length | 20.2 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Output Voltage-Max | 5 V | |
Output Voltage-Min | 3 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 24 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | YES | |
Width | 8.3 mm |