Part Details for BSK1836C by Quantum Storage Systems
Overview of BSK1836C by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSK1836C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC4132
|
Newark | Post Basket, Steel, Shelf Type:Post Basket, Height:10", Width:18", Length:36", Shelf Material:Steel, Product Range:- Rohs Compliant: Yes |Quantum Storage BSK1836C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 141 |
|
$233.2600 | Buy Now |