Part Details for BSM15GD120DLCE3224BPSA1 by Infineon Technologies AG
Overview of BSM15GD120DLCE3224BPSA1 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSM15GD120DLCE3224BPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | BSM15GD120DLCE3224 - Low Power Econo RoHS: Compliant Status: Obsolete Min Qty: 1 | 105 |
|
$99.1200 / $116.6100 | Buy Now |
DISTI #
SP005422380
|
EBV Elektronik | Transistor IGBT Module N-CH 1200V 35A 20V Screw Mount T/R (Alt: SP005422380) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |