Part Details for BSM20GD60DLC by Infineon Technologies AG
Overview of BSM20GD60DLC by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSM20GD60DLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BSM20GD60DLC-ND
|
DigiKey | IGBT MODULE Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
75 In Stock |
|
$32.5000 | Buy Now |
|
Rochester Electronics | BSM20GD60 - Insulated Gate Bipolar Transistor Module RoHS: Compliant Status: Obsolete Min Qty: 1 | 75 |
|
$27.8900 / $32.8100 | Buy Now |
Part Details for BSM20GD60DLC
BSM20GD60DLC CAD Models
BSM20GD60DLC Part Data Attributes
|
BSM20GD60DLC
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSM20GD60DLC
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 20A I(C), 600V V(BR)CES
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Collector Current-Max (IC) | 20 A | |
Collector-Emitter Voltage-Max | 600 V | |
Gate-Emitter Voltage-Max | 20 V | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 125 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max (Abs) | 125 W | |
VCEsat-Max | 2.45 V |