Part Details for BSM20GD60DN2E3224 by Eupec Gmbh & Co Kg
Overview of BSM20GD60DN2E3224 by Eupec Gmbh & Co Kg
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSM20GD60DN2E3224
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Insulated Gate Bipolar Transistor, 20A I(C), 600V V(BR)CES RoHS: Not Compliant | Europe - 250 |
|
RFQ |
Part Details for BSM20GD60DN2E3224
BSM20GD60DN2E3224 CAD Models
BSM20GD60DN2E3224 Part Data Attributes
|
BSM20GD60DN2E3224
Eupec Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
BSM20GD60DN2E3224
Eupec Gmbh & Co Kg
Insulated Gate Bipolar Transistor, 20A I(C), 600V V(BR)CES,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EUPEC GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 20 A | |
Collector-Emitter Voltage-Max | 600 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max (Abs) | 90 W | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VCEsat-Max | 2.7 V |