Part Details for BSMD0402L-035 by BHFUSE
Overview of BSMD0402L-035 by BHFUSE
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSMD0402L-035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 6V 350mA 40A 700mA 0402 Resettable Fuses ROHS | 57755 |
|
$0.0967 / $0.1919 | Buy Now |
|
LCSC | 6V 350mA 40A 700mA 0402 Resettable Fuses ROHS | 57755 |
|
$0.0987 / $0.1958 | Buy Now |