Part Details for BSMD0805-035-30V by BHFUSE
Overview of BSMD0805-035-30V by BHFUSE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSMD0805-035-30V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 30V 350mA 40A 750mA 0805 Resettable Fuses ROHS | 8280 |
|
$0.0334 / $0.0644 | Buy Now |