Part Details for BSMD1812-260-24V by BHFUSE
Overview of BSMD1812-260-24V by BHFUSE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSMD1812-260-24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 24V 2.6A 40A 5.2A 1812 Resettable Fuses ROHS | 13725 |
|
$0.0493 / $0.0951 | Buy Now |