Part Details for BSMD2920-200-24V by BHFUSE
Overview of BSMD2920-200-24V by BHFUSE
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSMD2920-200-24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 24V 2A 40A 4A 2920 Resettable Fuses ROHS | 13725 |
|
$0.0534 / $0.1031 | Buy Now |
|
LCSC | 24V 2A 40A 4A 2920 Resettable Fuses ROHS | 13725 |
|
$0.0545 / $0.1052 | Buy Now |