Part Details for BSO080P03NS3EGXUMA1 by Infineon Technologies AG
Overview of BSO080P03NS3EGXUMA1 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSO080P03NS3EGXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | BSO080P03 - 20V-250V P-Channel Power MOSFET RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 5850 |
|
$0.3384 / $0.3981 | Buy Now |
Part Details for BSO080P03NS3EGXUMA1
BSO080P03NS3EGXUMA1 CAD Models
BSO080P03NS3EGXUMA1 Part Data Attributes:
|
BSO080P03NS3EGXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSO080P03NS3EGXUMA1
Infineon Technologies AG
Power Field-Effect Transistor, 9.8A I(D), 30V, 0.008ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOT | |
Package Description | GREEN, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 149 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 9.8 A | |
Drain-source On Resistance-Max | 0.008 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 48 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BSO080P03NS3EGXUMA1
This table gives cross-reference parts and alternative options found for BSO080P03NS3EGXUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSO080P03NS3EGXUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSO080P03NS3EG | Power Field-Effect Transistor, 9.8A I(D), 30V, 0.008ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | BSO080P03NS3EGXUMA1 vs BSO080P03NS3EG |
BSO080P03NS3GXUMA1 | Power Field-Effect Transistor, 12A I(D), 30V, 0.008ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, DSO-8 | Infineon Technologies AG | BSO080P03NS3EGXUMA1 vs BSO080P03NS3GXUMA1 |
BSO080P03NS3G | Power Field-Effect Transistor, 12A I(D), 30V, 0.008ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, DSO-8 | Infineon Technologies AG | BSO080P03NS3EGXUMA1 vs BSO080P03NS3G |
BSO080P03NS3EGXT | Power Field-Effect Transistor, 9.8A I(D), 30V, 0.008ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | BSO080P03NS3EGXUMA1 vs BSO080P03NS3EGXT |