-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 0.35A I(D), 240V, 6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC0111
|
Newark | Mosfet, N-Ch, Aec-Q101, 240V, 0.35A, Transistor Polarity:N Channel, Continuous Drain Current Id:350Ma, Drain Source Voltage Vds:240V, On Resistance Rds(On):4.2Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:-1.4V, Power Rohs Compliant: Yes |Infineon BSP129H6906XTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
V72:2272_06384675
|
Arrow Electronics | Trans MOSFET N-CH 240V 0.35A Automotive 4-Pin(3+Tab) SOT-223 T/R Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks Date Code: 2125 Container: Cut Strips | Americas - 35428 |
|
$0.3688 / $0.3832 | Buy Now |
DISTI #
E02:0323_07105552
|
Arrow Electronics | Trans MOSFET N-CH 240V 0.35A Automotive 4-Pin(3+Tab) SOT-223 T/R Min Qty: 10000 Package Multiple: 1000 Lead time: 36 Weeks Date Code: 2414 | Europe - 10000 |
|
$1.0763 / $1.1338 | Buy Now |
DISTI #
57004749
|
Verical | Trans MOSFET N-CH 240V 0.35A Automotive 4-Pin(3+Tab) SOT-223 T/R Min Qty: 16 Package Multiple: 1 Date Code: 2125 | Americas - 35428 |
|
$0.3688 / $0.3793 | Buy Now |
DISTI #
79331522
|
Verical | Trans MOSFET N-CH 240V 0.35A Automotive 4-Pin(3+Tab) SOT-223 T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2414 | Americas - 10000 |
|
$1.0739 / $1.1313 | Buy Now |
|
Rochester Electronics | BSP129 - 0.35A, 240V, N-Chanel Power MOSFET RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 49489 |
|
$0.4278 / $0.5033 | Buy Now |
DISTI #
BSP129H6906XTSA1
|
TME | Transistor: N-MOSFET, unipolar, 240V, 0.35A, 1.8W, SOT223 Min Qty: 1 | 109 |
|
$0.4180 / $0.7500 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 9225 |
|
$1.1500 / $1.4112 | Buy Now |
|
Ameya Holding Limited | Transistor: N-MOSFET, unipolar, 240V, 0.35A, 1.8W, SOT223 | 4819 |
|
RFQ | |
DISTI #
2839436RL
|
Farnell | MOSFET, N-CH, AEC-Q101, 240V, 0.35A RoHS: Compliant Min Qty: 10000 Lead time: 41 Weeks, 1 Days Container: Reel | 0 |
|
$0.4482 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSP129H6906XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSP129H6906XTSA1
Infineon Technologies AG
Power Field-Effect Transistor, 0.35A I(D), 240V, 6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 240 V | |
Drain Current-Max (ID) | 0.35 A | |
Drain-source On Resistance-Max | 6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 1.4 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BSP129H6906XTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSP129H6906XTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSP129L6327HTSA1 | Power Field-Effect Transistor, 0.35A I(D), 240V, 6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-4 | Infineon Technologies AG | BSP129H6906XTSA1 vs BSP129L6327HTSA1 |
SP001058580 | Power Field-Effect Transistor, 0.35A I(D), 240V, 6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | Infineon Technologies AG | BSP129H6906XTSA1 vs SP001058580 |