-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 0.66A I(D), 200V, 1.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC4416
|
Newark | Mosfet, N-Ch, 200V, 0.66A, Sot-223, Channel Type:N Channel, Drain Source Voltage Vds:200V, Continuous Drain Current Id:660Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.4V Rohs Compliant: Yes |Infineon BSP297H6327XTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3639 |
|
$0.3020 | Buy Now |
DISTI #
86AK4509
|
Newark | Mosfet, N-Ch, 200V, 0.66A, Sot-223 Rohs Compliant: Yes |Infineon BSP297H6327XTSA1 Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.3340 / $0.3790 | Buy Now |
DISTI #
BSP297H6327XTSA1CT-ND
|
DigiKey | MOSFET N-CH 200V 660MA SOT223-4 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
10864 In Stock |
|
$0.2886 / $0.8700 | Buy Now |
DISTI #
BSP297H6327XTSA1
|
Avnet Americas | Trans MOSFET N-CH 200V 0.66A 4-Pin SOT-223 T/R - Tape and Reel (Alt: BSP297H6327XTSA1) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2597 / $0.3175 | Buy Now |
DISTI #
68AC4416
|
Avnet Americas | Trans MOSFET N-CH 200V 0.66A 4-Pin SOT-223 T/R - Product that comes on tape, but is not reeled (Alt: 68AC4416) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 29 Partner Stock |
|
$0.6330 / $0.9510 | Buy Now |
DISTI #
726-BSP297H6327XTSA1
|
Mouser Electronics | MOSFET N-Ch 200V 660mA SOT-223-3 RoHS: Compliant | 94579 |
|
$0.3120 / $0.8700 | Buy Now |
|
Future Electronics | Single N-Channel 200 V 1.8 Ohm 12.9 nC SIPMOS® Small Signal Mosfet - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 22000Reel |
|
$0.1720 / $0.1890 | Buy Now |
|
Future Electronics | Single N-Channel 200 V 1.8 Ohm 12.9 nC SIPMOS® Small Signal Mosfet - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$0.4550 / $0.5050 | Buy Now |
DISTI #
BSP297H6327XTSA1
|
Avnet Americas | Trans MOSFET N-CH 200V 0.66A 4-Pin SOT-223 T/R - Tape and Reel (Alt: BSP297H6327XTSA1) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2597 / $0.3175 | Buy Now |
DISTI #
68AC4416
|
Avnet Americas | Trans MOSFET N-CH 200V 0.66A 4-Pin SOT-223 T/R - Product that comes on tape, but is not reeled (Alt: 68AC4416) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 29 Partner Stock |
|
$0.6330 / $0.9510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSP297H6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSP297H6327XTSA1
Infineon Technologies AG
Power Field-Effect Transistor, 0.66A I(D), 200V, 1.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 0.66 A | |
Drain-source On Resistance-Max | 1.8 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 2.64 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BSP297H6327XTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSP297H6327XTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSP297H6327 | Power Field-Effect Transistor, 0.66A I(D), 200V, 1.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, SOT-223, 4 PIN | Infineon Technologies AG | BSP297H6327XTSA1 vs BSP297H6327 |