-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 1A I(D), 100V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC4422
|
Newark | Mosfet, P-Ch, -100V, -1A, Sot-223-4, Transistor Polarity:P Channel, Continuous Drain Current Id:-1A, Drain Source Voltage Vds:-100V, On Resistance Rds(On):0.6Ohm, Rds(On) Test Voltage Vgs:-10V, Threshold Voltage Vgs:-1.5V, Power Rohs Compliant: Yes |Infineon BSP322PH6327XTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 35252 |
|
$0.5830 / $0.9380 | Buy Now |
DISTI #
87AK5512
|
Newark | Mosfet, P-Ch, 1A, Sot-223-4 Rohs Compliant: Yes |Infineon BSP322PH6327XTSA1 Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.3480 / $0.4090 | Buy Now |
DISTI #
BSP322PH6327XTSA1CT-ND
|
DigiKey | MOSFET P-CH 100V 1A SOT223-4 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2001 In Stock |
|
$0.2795 / $0.8500 | Buy Now |
DISTI #
BSP322PH6327XTSA1
|
Avnet Americas | Trans MOSFET P-CH 100V 1A 4-Pin SOT-223 T/R - Tape and Reel (Alt: BSP322PH6327XTSA1) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2515 / $0.3074 | Buy Now |
DISTI #
726-BSP322PH6327XTSA
|
Mouser Electronics | MOSFET P-Ch -100V 1A SOT-223-3 RoHS: Compliant | 10234 |
|
$0.2790 / $0.8500 | Buy Now |
|
Future Electronics | Single P-Channel 100 V 800 mOhm 12.4 nC SIPMOS® Small Signal Mosfet - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2500 / $0.2700 | Buy Now |
|
Future Electronics | Single P-Channel 100 V 800 mOhm 12.4 nC SIPMOS® Small Signal Mosfet - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2500 / $0.2700 | Buy Now |
|
Bristol Electronics | 13 |
|
RFQ | ||
DISTI #
BSP322PH6327XTSA1
|
Avnet Americas | Trans MOSFET P-CH 100V 1A 4-Pin SOT-223 T/R - Tape and Reel (Alt: BSP322PH6327XTSA1) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2515 / $0.3074 | Buy Now |
DISTI #
BSP322PH6327XTSA1
|
TME | Transistor: P-MOSFET, unipolar, -100V, -1A, 1.8W, PG-SOT223 Min Qty: 1 | 934 |
|
$0.3490 / $0.8730 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSP322PH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSP322PH6327XTSA1
Infineon Technologies AG
Small Signal Field-Effect Transistor, 1A I(D), 100V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 57 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 1 A | |
Drain-source On Resistance-Max | 0.8 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 51 pF | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.8 W | |
Pulsed Drain Current-Max (IDM) | 4 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 44.3 ns | |
Turn-on Time-Max (ton) | 13.4 ns |
This table gives cross-reference parts and alternative options found for BSP322PH6327XTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSP322PH6327XTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSP322PH6327 | Small Signal Field-Effect Transistor | Infineon Technologies AG | BSP322PH6327XTSA1 vs BSP322PH6327 |
BSP322PL6327 | Power Field-Effect Transistor, 1A I(D), 100V, 0.8ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, 4-PIN | Infineon Technologies AG | BSP322PH6327XTSA1 vs BSP322PL6327 |
BSP322PL6327HTSA1 | Power Field-Effect Transistor, 1A I(D), 100V, 0.8ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-223, 4 PIN | Infineon Technologies AG | BSP322PH6327XTSA1 vs BSP322PL6327HTSA1 |