Part Details for BSPM1A150D200LVR by Eaton Bussmann
Overview of BSPM1A150D200LVR by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSPM1A150D200LVR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BSPM1A150D200LVR-ND
|
DigiKey | SPD TYPE 4 120VAC/200VDC MCOV Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$156.2800 / $166.8500 | Buy Now |
DISTI #
71420201
|
RS | 150VAC / 200VDC MOV Din LV SPD Remote | Bussmann by Eaton BSPM1A150D200LVR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$174.5100 | Buy Now |
DISTI #
000000000003634362
|
Sager | Surge Suppressors 150VAC / 200VDC MOV Din LV SPD Remote Min Qty: 1 | 0 |
|
$145.4300 / $161.5800 | Buy Now |