Part Details for BSPQ0004020313NJ00 by Pulse Electronics Corporation
Overview of BSPQ0004020313NJ00 by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSPQ0004020313NJ00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-BSPQ0004020313NJ00TR-ND
|
DigiKey | FIXED IND 13NH SMD Min Qty: 150000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0106 | Buy Now |
DISTI #
BSPQ0004020313NJ00
|
Avnet Americas | - Tape and Reel (Alt: BSPQ0004020313NJ00) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0089 / $0.0101 | Buy Now |
DISTI #
673-BSPQ0004020313NJ
|
Mouser Electronics | RF Inductors - SMD 040203 High Q Inductors 13nH +/-5% RoHS: Compliant | 0 |
|
$0.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150000 Package Multiple: 15000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.0093 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0096 / $0.0111 | Buy Now |
DISTI #
000000000007202759
|
Sager | RF INDUCTOR / HIGH Q INDUCTOR / 040203 HIGH Q INDUCTORS 13NH �5% Min Qty: 1 | 0 |
|
$0.0092 / $0.0109 | Buy Now |