Part Details for BSS123-TP by Micro Commercial Components
Overview of BSS123-TP by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSS123-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BSS123-TPMSCT-ND
|
DigiKey | MOSFET N-CH 100V 170MA SOT23 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17000 In Stock |
|
$0.0227 / $0.2300 | Buy Now |
DISTI #
833-BSS123-TP
|
Mouser Electronics | MOSFET N-Ch Enh FET 100Vds 0.17A 20Vgs 0.35W RoHS: Compliant | 10668 |
|
$0.0220 / $0.2300 | Buy Now |
|
Future Electronics | N-Channel Enhancement Mode Field Effect Transistor - Surface Mount Package RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 207000Reel |
|
$0.0216 / $0.0249 | Buy Now |
DISTI #
BSS123-TP
|
TME | Transistor: N-MOSFET, unipolar, 100V, 0.17A, Idm: 0.68A, 0.35W Min Qty: 10 | 0 |
|
$0.0390 / $0.0800 | RFQ |
Part Details for BSS123-TP
BSS123-TP CAD Models
BSS123-TP Part Data Attributes
|
BSS123-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BSS123-TP
Micro Commercial Components
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 0.17 A | |
Drain-source On Resistance-Max | 10 Ω | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 |