Part Details for BSS123 by Philips Semiconductors
Overview of BSS123 by Philips Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSS123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4769 |
|
RFQ | ||
|
Quest Components | MOSFET Transistor, N-Channel, TO-236AB | 3815 |
|
$0.6900 / $2.3000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 12324 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1750 |
|
$0.3800 / $0.5800 | Buy Now |
|
Sense Electronic Company Limited | SOT23 | 1153 |
|
RFQ |
Part Details for BSS123
BSS123 CAD Models
BSS123 Part Data Attributes
|
BSS123
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BSS123
Philips Semiconductors
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 0.17 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.36 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |