-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 0.021A I(D), 600V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W3357
|
Newark | Mosfet, N Channel, 600V, 21Ma, Sot23, Channel Type:N Channel, Drain Source Voltage Vds:600V, Continuous Drain Current Id:21Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2V, Msl:- Rohs Compliant: Yes |Infineon BSS126H6327XTSA2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$0.0400 | Buy Now |
DISTI #
BSS126H6327XTSA2CT-ND
|
DigiKey | MOSFET N-CH 600V 21MA SOT23-3 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
119894 In Stock |
|
$0.1298 / $0.4600 | Buy Now |
DISTI #
BSS126H6327XTSA2
|
Avnet Americas | Power MOSFET, N Channel, 600 V, 21 mA, 500 Ohm, SOT-23, 3 Pins, Surface Mount - Tape and Reel (Alt: BSS126H6327XTSA2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1211 / $0.1384 | Buy Now |
DISTI #
47W3357
|
Avnet Americas | Power MOSFET, N Channel, 600 V, 21 mA, 500 Ohm, SOT-23, 3 Pins, Surface Mount - Bulk (Alt: 47W3357) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 4 Partner Stock |
|
$0.2280 / $0.5570 | Buy Now |
DISTI #
726-BSS126H6327XTSA2
|
Mouser Electronics | MOSFET N-Ch 600V 21mA SOT-23-3 RoHS: Compliant | 19510 |
|
$0.1280 / $0.4600 | Buy Now |
|
Future Electronics | Single N-Channel 600 V 500 Ohm 1.4 nC SIPMOS® Small Signal Mosfet - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 243000Reel |
|
$0.1150 / $0.1230 | Buy Now |
|
Future Electronics | Single N-Channel 600 V 500 Ohm 1.4 nC SIPMOS® Small Signal Mosfet - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 153000Reel |
|
$0.1270 / $0.1360 | Buy Now |
DISTI #
78967211
|
Verical | Trans MOSFET N-CH 600V 0.021A Automotive 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2411 | Americas - 15000 |
|
$0.1038 / $0.1130 | Buy Now |
DISTI #
69265683
|
Verical | Trans MOSFET N-CH 600V 0.021A Automotive 3-Pin SOT-23 T/R Min Qty: 117 Package Multiple: 1 Date Code: 2314 | Americas - 6094 |
|
$0.1800 / $0.2688 | Buy Now |
DISTI #
77930420
|
Verical | Trans MOSFET N-CH 600V 0.021A Automotive 3-Pin SOT-23 T/R Min Qty: 173 Package Multiple: 1 | Americas - 6000 |
|
$0.1538 / $0.1813 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSS126H6327XTSA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSS126H6327XTSA2
Infineon Technologies AG
Small Signal Field-Effect Transistor, 0.021A I(D), 600V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Infineon | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 0.021 A | |
Drain-source On Resistance-Max | 500 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 1.5 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |