Part Details for BSS126H6906XT by Infineon Technologies AG
Overview of BSS126H6906XT by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSS126H6906XT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BSS126H6906XTSA1
|
Avnet Americas | Trans MOSFET N-CH 600V 0.021A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BSS126H6906XTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 45000 |
|
$0.2024 / $0.2314 | Buy Now |
DISTI #
BSS126H6906XTSA1
|
Avnet Americas | Trans MOSFET N-CH 600V 0.021A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BSS126H6906XTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 45000 |
|
$0.2024 / $0.2314 | Buy Now |
DISTI #
BSS126H6906XTSA1
|
Avnet Americas | Trans MOSFET N-CH 600V 0.021A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BSS126H6906XTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 45000 |
|
$0.2024 / $0.2314 | Buy Now |
|
Perfect Parts Corporation | 10898 |
|
RFQ |
Part Details for BSS126H6906XT
BSS126H6906XT CAD Models
BSS126H6906XT Part Data Attributes
|
BSS126H6906XT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSS126H6906XT
Infineon Technologies AG
Small Signal Field-Effect Transistor, 0.021A I(D), 600V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 0.021 A | |
Drain-source On Resistance-Max | 500 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 1.5 pF | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for BSS126H6906XT
This table gives cross-reference parts and alternative options found for BSS126H6906XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSS126H6906XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSS126H6327XTSA2 | Small Signal Field-Effect Transistor, 0.021A I(D), 600V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | BSS126H6906XT vs BSS126H6327XTSA2 |