-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH3636
|
Newark | Mosfet, N-Ch, 600V, 0.05A, Sot-23, Transistor Polarity:N Channel, Continuous Drain Current Id:50Ma, Drain Source Voltage Vds:600V, On Resistance Rds(On):80Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:4.5V, Power Rohs Compliant: Yes |Diodes Inc. BSS127S-7 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9415 |
|
$0.1220 / $0.4590 | Buy Now |
DISTI #
86AK4532
|
Newark | Mosfet, N-Ch, 600V, 0.05A, Sot-23 Rohs Compliant: Yes |Diodes Inc. BSS127S-7 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1220 | Buy Now |
DISTI #
BSS127S-7DICT-ND
|
DigiKey | MOSFET N-CH 600V 50MA SOT23 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
183788 In Stock |
|
$0.0656 / $0.3000 | Buy Now |
DISTI #
BSS127S-7
|
Avnet Americas | Trans MOSFET N-CH 600V 0.07A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BSS127S-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 9000828000 Factory Stock |
|
$0.0524 / $0.0620 | Buy Now |
DISTI #
BSS127S-7
|
Avnet Americas | Trans MOSFET N-CH 600V 0.07A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BSS127S-7) RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel | 396000 Factory Stock |
|
RFQ | |
DISTI #
621-BSS127S-7
|
Mouser Electronics | MOSFET N-Ch Enh Mode FET 600V 160Ohm 70mA RoHS: Compliant | 37294 |
|
$0.0750 / $0.3000 | Buy Now |
DISTI #
V36:1790_06691838
|
Arrow Electronics | Trans MOSFET N-CH 600V 0.07A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2238 | Americas - 309000 |
|
$0.0471 | Buy Now |
DISTI #
E02:0323_05864217
|
Arrow Electronics | Trans MOSFET N-CH 600V 0.07A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2409 | Europe - 21000 |
|
$0.0589 / $0.0601 | Buy Now |
DISTI #
A63:0959_13586263
|
Arrow Electronics | Trans MOSFET N-CH 600V 0.07A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2409 | Asia - 9000 |
|
$0.0579 / $0.0591 | Buy Now |
DISTI #
V72:2272_06691838
|
Arrow Electronics | Trans MOSFET N-CH 600V 0.07A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1524 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2332 Container: Cut Strips | Americas - 2275 |
|
$0.0656 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy