Part Details for BSS138-13P by Micro Commercial Components
Overview of BSS138-13P by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSS138-13P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-BSS138-13P-ND
|
DigiKey | Interface Min Qty: 10000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0295 | Buy Now |
DISTI #
833-BSS138-13P
|
Mouser Electronics | MOSFET | 0 |
|
$0.0220 / $0.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0227 | Buy Now |
Part Details for BSS138-13P
BSS138-13P CAD Models
BSS138-13P Part Data Attributes
|
BSS138-13P
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BSS138-13P
Micro Commercial Components
Small Signal Field-Effect Transistor, 0.22A I(D), 50V,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | unknown | |
DS Breakdown Voltage-Min | 50 V | |
Drain Current-Max (ID) | 0.22 A | |
Drain-source On Resistance-Max | 3 Ω |