-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 0.17A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH8778
|
Newark | Mosfet, N-Ch, 100V, 150Deg C, 0.36W Rohs Compliant: Yes |Infineon BSS169H6906XTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3970 / $0.9300 | Buy Now |
DISTI #
448-BSS169H6906XTSA1CT-ND
|
DigiKey | MOSFET N-CH 100V 170MA SOT23-3 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
44897 In Stock |
|
$0.2328 / $0.7100 | Buy Now |
DISTI #
BSS169H6906XTSA1
|
Avnet Americas | Power MOSFET, N Channel, 100 V, 170 mA, 2.9 Ohm, SOT-23, 3 Pins, Surface Mount - Tape and Reel (Alt: BSS169H6906XTSA1) RoHS: Not Compliant Min Qty: 45000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2173 / $0.2483 | Buy Now |
DISTI #
726-BSS169H6906XTSA1
|
Mouser Electronics | MOSFET SMALL SIGNAL N-CH RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
E02:0323_07109124
|
Arrow Electronics | Trans MOSFET 100V 0.17A Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Date Code: 2324 | Europe - 39000 |
|
$0.2123 / $0.2485 | Buy Now |
|
Future Electronics | N-Channel 100 V 170 mA 360 mW Surface Mount Small Signal Mosfet - PG-SOT23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2300 / $0.2450 | Buy Now |
DISTI #
69101193
|
Verical | Trans MOSFET 100V 0.17A Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2324 | Americas - 39000 |
|
$0.2118 / $0.2480 | Buy Now |
DISTI #
BSS169H6906XTSA1
|
Avnet Americas | Power MOSFET, N Channel, 100 V, 170 mA, 2.9 Ohm, SOT-23, 3 Pins, Surface Mount - Tape and Reel (Alt: BSS169H6906XTSA1) RoHS: Not Compliant Min Qty: 45000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2173 / $0.2483 | Buy Now |
DISTI #
BSS169H6906XTSA1
|
Avnet Americas | Power MOSFET, N Channel, 100 V, 170 mA, 2.9 Ohm, SOT-23, 3 Pins, Surface Mount - Tape and Reel (Alt: BSS169H6906XTSA1) RoHS: Not Compliant Min Qty: 45000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2173 / $0.2483 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 7712 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSS169H6906XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSS169H6906XTSA1
Infineon Technologies AG
Small Signal Field-Effect Transistor, 0.17A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC PACKAGE-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 0.17 A | |
Drain-source On Resistance-Max | 6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 7 pF | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BSS169H6906XTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSS169H6906XTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSS169H6327XTSA1 | Small Signal Field-Effect Transistor, 0.17A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | BSS169H6906XTSA1 vs BSS169H6327XTSA1 |