Part Details for BSS1C600083 by Brother International
Overview of BSS1C600083 by Brother International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSS1C600083
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72408019
|
RS | TT Wax / Resin Ribbon, 83mm (3.27") Wide Black, 1" Core, 600m/Roll | Brother International BSS1C600083 RoHS: Compliant Min Qty: 1 Package Multiple: 12 Lead time: 4 Weeks, 0 Days Container: Box | 0 |
|
$320.0000 | RFQ |