-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Bipolar Small Signal Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y5885
|
Newark | Transistor, Bipol, Npn, 80V, Sot-23-3, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:80V, Transition Frequency Ft:60Mhz, Power Dissipation Pd:225Mw, Dc Collector Current:100Ma, Dc Current Gain Hfe:20Hfe, Transistor Caserohs Compliant: Yes |Onsemi BSS64LT1G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6582 |
|
$0.0480 / $0.2330 | Buy Now |
DISTI #
26K3539
|
Newark | Bipolar Transistor, Npn, 80V Sot-23, Full Reel, Transistor Polarity:Npn, Collector Emitter Voltage Max:80V, Continuous Collector Current:100Ma, Power Dissipation:225Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi BSS64LT1G Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0370 | Buy Now |
DISTI #
09R9394
|
Newark | Bipolar Transistor, Npn, 80V Sot-23, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:80V, Dc Collector Current:100Ma, Power Dissipation Pd:225Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi BSS64LT1G Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0440 | Buy Now |
DISTI #
BSS64LT1GOSCT-ND
|
DigiKey | TRANS NPN 80V 0.1A SOT23-3 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14651 In Stock |
|
$0.0219 / $0.2200 | Buy Now |
DISTI #
BSS64LT1G
|
Avnet Americas | Trans GP BJT NPN 80V 0.1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BSS64LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | 6000 |
|
$0.0207 / $0.0247 | Buy Now |
DISTI #
863-BSS64LT1G
|
Mouser Electronics | Bipolar Transistors - BJT 100mA 120V NPN RoHS: Compliant | 9687 |
|
$0.0210 / $0.2200 | Buy Now |
|
Future Electronics | BSS Series 80 V 100 mA SMT NPN Silicon Driver Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 102000Reel |
|
$0.0206 / $0.0236 | Buy Now |
|
Future Electronics | BSS Series 80 V 100 mA SMT NPN Silicon Driver Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 15000Reel |
|
$0.0206 / $0.0236 | Buy Now |
|
Future Electronics | BSS Series 80 V 100 mA SMT NPN Silicon Driver Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 33000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0206 / $0.0236 | Buy Now |
|
Bristol Electronics | 1972 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSS64LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BSS64LT1G
onsemi
NPN Bipolar Small Signal Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 5 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 60 MHz |
This table gives cross-reference parts and alternative options found for BSS64LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSS64LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSS64LT1 | 100mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | Motorola Mobility LLC | BSS64LT1G vs BSS64LT1 |
BSS64LT1 | 100mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-08, TO-236, 3 PIN | Rochester Electronics LLC | BSS64LT1G vs BSS64LT1 |