-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BSS84AK - 50 V, 180 mA P-channel Trench MOSFET@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6538
|
Newark | Mosfet Rohs Compliant: Yes |Nexperia BSS84AKVL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 | Buy Now |
DISTI #
1727-BSS84AKVLCT-ND
|
DigiKey | MOSFET P-CH 50V 180MA TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16716 In Stock |
|
$0.0199 / $0.2000 | Buy Now |
DISTI #
BSS84AKVL
|
Avnet Americas | BSS84AK/TO-236AB/REEL 11" Q3/T - Tape and Reel (Alt: BSS84AKVL) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0143 / $0.0170 | Buy Now |
DISTI #
771-BSS84AKVL
|
Mouser Electronics | MOSFET BSS84AK/SOT23/TO-236AB RoHS: Compliant | 68433 |
|
$0.0230 / $0.1900 | Buy Now |
|
Future Electronics | MOSFET P-CH 50V 180MA TO236AB RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 20000Reel |
|
$0.0200 / $0.0221 | Buy Now |
DISTI #
BSS84AKVL
|
TTI | MOSFET BSS84AK/SOT23/TO-236AB RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0199 / $0.0224 | Buy Now |
DISTI #
BSS84AKVL
|
Avnet Americas | BSS84AK/TO-236AB/REEL 11" Q3/T - Tape and Reel (Alt: BSS84AKVL) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0143 / $0.0170 | Buy Now |
|
Ameya Holding Limited | 20000 |
|
RFQ | ||
DISTI #
BSS84AKVL
|
Avnet Americas | BSS84AK/TO-236AB/REEL 11" Q3/T - Tape and Reel (Alt: BSS84AKVL) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0143 / $0.0170 | Buy Now |
DISTI #
BSS84AKVL
|
Avnet Asia | BSS84AK/TO-236AB/REEL 11" Q3/T (Alt: BSS84AKVL) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0483 / $0.0541 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSS84AKVL
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BSS84AKVL
Nexperia
BSS84AK - 50 V, 180 mA P-channel Trench MOSFET@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 50 V | |
Drain Current-Max (ID) | 0.18 A | |
Drain-source On Resistance-Max | 8.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BSS84AKVL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSS84AKVL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSS84AK | Small Signal Field-Effect Transistor | Nexperia | BSS84AKVL vs BSS84AK |
BSS84AK,215 | BSS84AK - 50 V, 180 mA P-channel Trench MOSFET@en-us TO-236 3-Pin | Nexperia | BSS84AKVL vs BSS84AK,215 |