Part Details for BST100A by Essentra Components
Overview of BST100A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BST100A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC5667-ND
|
DigiKey | PUSH FIT BUMPER: COMPATIBLE HOLE Min Qty: 1 Lead time: 6 Weeks Container: Bag |
4990 In Stock |
|
$0.2060 / $0.4100 | Buy Now |
DISTI #
144-BST100A
|
Mouser Electronics | Bumpers / Feet STEM BUMPER:NYL NATURAL, 1.125 BASE STEM BUMPER : RoHS: Compliant | 0 |
|
$0.2060 | Order Now |
DISTI #
71255618
|
RS | STEM BUMPER:NYL NATURAL | Essentra Components BST100A RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.2300 | Buy Now |
|
Onlinecomponents.com | Push-Fit Feet - Base Height - 4.2 mm (0.165 in) - Overall Height - 12.6 mm (0.496 in) - Maximum Compatible Hole Diameter - 8.1 mm (0.319 in) - Minimum Compatible Hole Diameter - 8.1 mm (0.320 in) RoHS: Compliant | 0 |
|
$0.2261 / $0.3296 | Buy Now |
Part Details for BST100A
BST100A CAD Models
BST100A Part Data Attributes
|
BST100A
Essentra Components
Buy Now
|
Compare Parts:
BST100A
Essentra Components
|
Samacsys Manufacturer | Essentra Components |