Part Details for BSW-136-24-S-D by Samtec Inc
Overview of BSW-136-24-S-D by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSW-136-24-S-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87P3637
|
Newark | Socket 2.54 Bottom Entry 2X36 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:72Contacts, Connector Mounting:Through Hole Mount, Product Range:Bsw Series, Gender:Receptacle Rohs Compliant: Yes |Samtec BSW-136-24-S-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 391 |
|
$8.4500 / $13.9800 | Buy Now |
DISTI #
BSW-136-24-S-D-ND
|
DigiKey | CONN RCPT 72POS 0.1 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
90 In Stock |
|
$11.3325 / $17.3700 | Buy Now |
DISTI #
BSW-136-24-S-D
|
Avnet Americas | Conn Bottom Mount Socket Strip SKT 72 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: BSW-136-24-S-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 391 Factory Stock |
|
$8.2800 / $12.3600 | Buy Now |
DISTI #
200-BSW13624SD
|
Mouser Electronics | Board to Board & Mezzanine Connectors .100" Bottom Entry Socket Strip RoHS: Compliant | 0 |
|
$3.7900 / $12.3600 | Order Now |
|
Onlinecomponents.com | .100" Bottom Entry Socket Strip RoHS: Compliant | 0 |
|
$3.7900 / $12.3600 | Buy Now |
|
Quest Components | 138 |
|
$5.6092 / $9.0960 | Buy Now | |
DISTI #
BSW-136-24-S-D
|
Avnet Americas | Conn Bottom Mount Socket Strip SKT 72 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: BSW-136-24-S-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 391 Factory Stock |
|
$8.2800 / $12.3600 | Buy Now |
|
Powell Electronics | .100 Bottom Entry Skt S Min Qty: 1 | 325 |
|
$8.2800 / $12.3600 | Buy Now |
DISTI #
3716141
|
Farnell | SOCKET 2.54 BOTTOM ENTRY 2X36WAY RoHS: Compliant Min Qty: 10 Lead time: 2 Weeks, 5 Days Container: Each | 0 |
|
$10.6430 | Buy Now |
|
Master Electronics | .100" Bottom Entry Socket Strip RoHS: Compliant | 0 |
|
$3.7900 / $12.3600 | Buy Now |
Part Details for BSW-136-24-S-D
BSW-136-24-S-D CAD Models
BSW-136-24-S-D Part Data Attributes:
|
BSW-136-24-S-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BSW-136-24-S-D
Samtec Inc
Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | LOW INSERTION FORCE | |
Body Breadth | 0.4 inch | |
Body Depth | 0.35 inch | |
Body Length | 3.62 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | LIF N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.17 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 72 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | LIF N |
Alternate Parts for BSW-136-24-S-D
This table gives cross-reference parts and alternative options found for BSW-136-24-S-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSW-136-24-S-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESW-136-59-S-D | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | BSW-136-24-S-D vs ESW-136-59-S-D |
ESW-136-13-S-D | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | BSW-136-24-S-D vs ESW-136-13-S-D |
SSQ-136-24-S-D-LL | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, | Samtec Inc | BSW-136-24-S-D vs SSQ-136-24-S-D-LL |