-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 109A I(D), 40V, 0.0034ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TSDSON-8FL, 8 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ3431
|
Newark | Mosfet, N-Ch, 40V, 130A, Tsdson-Fl Rohs Compliant: Yes |Infineon BSZ024N04LS6ATMA1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 39168 |
|
$0.8050 / $1.6800 | Buy Now |
DISTI #
86AK4582
|
Newark | Mosfet, N-Ch, 40V, 130A, Tsdson-Fl Rohs Compliant: Yes |Infineon BSZ024N04LS6ATMA1 Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.7190 / $0.7330 | Buy Now |
DISTI #
448-BSZ024N04LS6ATMA1CT-ND
|
DigiKey | MOSFET N-CH 40V 24A/40A TSDSON Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
89266 In Stock |
|
$0.6915 / $1.7100 | Buy Now |
DISTI #
BSZ024N04LS6ATMA1
|
Avnet Americas | Power Transistor N-Channel 40V 40A 8-Pin TSDSON - Tape and Reel (Alt: BSZ024N04LS6ATMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.8489 | Buy Now |
DISTI #
726-BSZ024N04LS6ATMA
|
Mouser Electronics | MOSFET TRENCH <= 40V RoHS: Compliant | 9175 |
|
$0.6790 / $1.6200 | Buy Now |
|
Future Electronics | 40V, 130A, 2.4MOHM, N-CHANNEL, PQFN 3x3 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.7100 | Buy Now |
DISTI #
69806565
|
Verical | Trans MOSFET N-CH 40V 24A 8-Pin TSDSON EP T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2214 | Americas - 200000 |
|
$0.8819 | Buy Now |
DISTI #
71239758
|
Verical | Trans MOSFET N-CH 40V 24A 8-Pin TSDSON EP T/R Min Qty: 26 Package Multiple: 1 Date Code: 2213 | Americas - 4818 |
|
$0.8438 / $1.2413 | Buy Now |
|
Rochester Electronics | BSZ024N04LS6 - OptiMOS 6 40V power MOSFETs RoHS: Compliant Status: Active Min Qty: 1 | 5000 |
|
$0.6789 / $0.7987 | Buy Now |
DISTI #
BSZ024N04LS6ATMA1
|
Avnet Americas | Power Transistor N-Channel 40V 40A 8-Pin TSDSON - Tape and Reel (Alt: BSZ024N04LS6ATMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.8489 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSZ024N04LS6ATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSZ024N04LS6ATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 109A I(D), 40V, 0.0034ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TSDSON-8FL, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSDSON-8FL, 8 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 137 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 109 A | |
Drain-source On Resistance-Max | 0.0034 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 19 pF | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 75 W | |
Pulsed Drain Current-Max (IDM) | 520 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |