-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH8783
|
Newark | Mosfet, N-Ch, 60V, 40A, 150Deg C, 46W, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:40A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.7V Rohs Compliant: Yes |Infineon BSZ065N06LS5ATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 607 |
|
$0.5350 / $0.6320 | Buy Now |
DISTI #
448-BSZ065N06LS5ATMA1CT-ND
|
DigiKey | MOSFET N-CH 60V 40A TSDSON Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5090 / $1.3500 | Buy Now |
DISTI #
BSZ065N06LS5ATMA1
|
Avnet Americas | DIFFERENTIATED MOSFETS - Tape and Reel (Alt: BSZ065N06LS5ATMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4742 / $0.5419 | Buy Now |
DISTI #
39AH8783
|
Avnet Americas | DIFFERENTIATED MOSFETS - Product that comes on tape, but is not reeled (Alt: 39AH8783) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Ammo Pack | 607 Partner Stock |
|
$0.8160 / $1.1100 | Buy Now |
DISTI #
726-BSZ065N06LS5ATMA
|
Mouser Electronics | MOSFET MV POWER MOS RoHS: Compliant | 123545 |
|
$0.5100 / $1.1400 | Buy Now |
|
Future Electronics | N-Channel 60 V 9.4 mOhm 46 W OptiMOS Power Mosfet - TSDSON-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.5000 | Buy Now |
|
Future Electronics | N-Channel 60 V 9.4 mOhm 46 W OptiMOS Power Mosfet - TSDSON-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.5000 | Buy Now |
DISTI #
BSZ065N06LS5ATMA1
|
Avnet Americas | DIFFERENTIATED MOSFETS - Tape and Reel (Alt: BSZ065N06LS5ATMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4742 / $0.5419 | Buy Now |
DISTI #
39AH8783
|
Avnet Americas | DIFFERENTIATED MOSFETS - Product that comes on tape, but is not reeled (Alt: 39AH8783) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Ammo Pack | 607 Partner Stock |
|
$0.8160 / $1.1100 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5000 | 14950 |
|
$0.6706 / $0.7128 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSZ065N06LS5ATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSZ065N06LS5ATMA1
Infineon Technologies AG
Power Field-Effect Transistor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 1 Day | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 38 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 40 A | |
Drain-source On Resistance-Max | 0.0065 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 28 pF | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 46 W | |
Pulsed Drain Current-Max (IDM) | 160 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |