Part Details for BT-CAT5E-P1-HPW by L-com Inc
Overview of BT-CAT5E-P1-HPW by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BT-CAT5E-P1-HPW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T4581
|
Newark | Injdc Pwr Hp Cat5E 5-48 Vdc |L-Com BT-CAT5E-P1-HPW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.9900 | Buy Now |
DISTI #
5073-BT-CAT5E-P1-HPW-ND
|
DigiKey | INJDC PWR HP CAT5E 5-48 VDC Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$75.3457 / $87.8100 | Buy Now |
DISTI #
73606588
|
RS | Outdoor Single-Port CAT5e Passive Midspan/Injector with Hi-Pwr Surge Protection- | L-com BT-CAT5E-P1-HPW Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$84.9900 | RFQ |
|
Onlinecomponents.com | INJDC PWR HP CAT5e 5-48 VDC | 0 |
|
$72.7000 / $92.1900 | Buy Now |
DISTI #
BT-CAT5E-P1-HPW
|
L-com US | The BT-CAT5E-P1-HPW Single-Port CAT5E Midspan/Injector (also known as PoE Passive Splitter) is a commercial grade Power-over-Ethernet device that provides DC or AC power for one indoor/outdoor 10/100 Base-T Ethernet Power-over-Ethernet, PoE equipped Network Appliance device. It is compatible with devices that support the IEEE 802.3af standard PoE power feed using Mode B (Pins 4/5 and 7/8). The unit supports both positive and negative DC as well as AC power up to 60 volts. Integral High Power Surge Protection The BT-CAT5E-P1-HPW features integral surge protection for the data and power feeds for networks. The unit has low Line to Line and Line to Ground capacitance to minimize distortion of high-speed signals. The unit eliminates the need for an external surge protector and is designed to provide protection for expensive indoor equipment. The design provides protection for both common and differential mode surges. The BT-CAT5E-P1-HPW has been designed to meet the GR-1089 Intra-Building surge protection requirements for 10/100 Base-T Ethernet lines. This unit can also be used as a stand alone lightning surge protector. Additional features include shielded RJ45 jacks which helps reduce the effects of EMI interference. The compact weather resistant housing features a lockable hinged cover and mounting holes are provided on the rear of the enclosure for mounting. This unit is also available in the following kits: With 48VDC @ 48 Watt Power Supply - BT-CAT5E-P1-HPW-4848 With 48VDC @ 70 Watt Power Supply - BT-CAT5E-P1-HPW-4870 With 56VDC @ 117.6 Watt Power Supply - BT-CAT5E-P1HPW56118 Indoor version also available - BT-CAT5E-P1-HP For additional information and complete specifications, click on data sheet link in the Downloads tab. Min Qty: 1 Package Multiple: 1 | 36 |
|
$73.9400 / $84.9900 | Buy Now |