Part Details for BT1.5I-M2 by Panduit Corp
Overview of BT1.5I-M2 by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BT1.5I-M2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC6269
|
Newark | Cable Tie, 155Mm, Nylon 6.6, 40Lb, Red, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Colour:Red, Cable Tie Length:155Mm, Cable Tie Width:3.6Mm, Cable Bundle Diameter Max:38Mm, Minimum Loop Tensile Strength:40Lb, Cable Tie Rohs Compliant: Yes |Panduit BT1.5I-M2 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$55.7700 / $64.2500 | Buy Now |
DISTI #
298-20787-ND
|
DigiKey | CBL TIE LOCKING RED 40LBS 6.1" Min Qty: 1000 Lead time: 2 Weeks Container: Bulk |
1000 In Stock |
|
$0.0986 / $0.1114 | Buy Now |
DISTI #
BT1.5I-M2
|
Avnet Americas | Cable Accessories Dome Top Barb Cable Tie Nylon 6.6 Red Bulk - Bag (Alt: BT1.5I-M2) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Bag | 0 |
|
$0.0737 | Buy Now |
DISTI #
644-BT1.5I-M2
|
Mouser Electronics | Cable Ties Cable Tie Metal Barb 6.1L (155mm) In RoHS: Compliant | 0 |
|
$0.0920 / $0.1500 | Order Now |
DISTI #
70975764
|
RS | Cable Tie, Metal Barb, 6.1"L (155mm), In | Panduit BT1.5I-M2 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0820 / $0.0880 | RFQ |
|
Bisco Industries | 900 |
|
Buy Now | ||
DISTI #
PANBT1.5I-M2
|
Heilind Electronics | CBL TIE,6.1IN,MTL BARB,RED (155mm) 40LB,1.5IN BNDL | Americas - 0 in Stock |
|
$0.0814 / $0.0854 | Buy Now |
|
Onlinecomponents.com | Cable Ties Dome Top Nylon 6.6 Red 38mm Bulk RoHS: Compliant |
5000 Partner Stock |
|
$0.0755 / $0.0877 | Buy Now |
DISTI #
BT1.5I-M2
|
Avnet Americas | Cable Accessories Dome Top Barb Cable Tie Nylon 6.6 Red Bulk - Bag (Alt: BT1.5I-M2) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Bag | 0 |
|
$0.0737 | Buy Now |
DISTI #
000000000000620713
|
Sager | Cable Ties Cable Tie Metal Barb 6.1L (155mm) In Min Qty: 5000 | 0 |
|
$0.0645 / $0.0735 | Buy Now |