Part Details for BT131-600,116 by NXP Semiconductors
Overview of BT131-600,116 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BT131-600,116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R3159
|
Newark | Thyristor Triac 600V 13.7A 3-Pin Spt T/R Rohs Compliant: Yes |Nxp BT131-600,116 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
2156-BT131-600,116-ND
|
DigiKey | TRIAC SENS GATE 600V 1A TO92-3 Min Qty: 2699 Container: Bulk MARKETPLACE PRODUCT |
7604 In Stock |
|
$0.1100 | Buy Now |
|
Quest Components | 1600 |
|
$0.2292 / $0.7640 | Buy Now | |
|
Rochester Electronics | WeEn - BT131-600 - 4 Quadrant TRIAC - TO-92 RoHS: Compliant Status: Active Min Qty: 1 | 7604 |
|
$0.0955 / $0.1123 | Buy Now |
Part Details for BT131-600,116
BT131-600,116 CAD Models
BT131-600,116 Part Data Attributes:
|
BT131-600,116
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BT131-600,116
NXP Semiconductors
BT131-600
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-92 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT54 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Critical Rate of Rise of Commutation Voltage-Min | 2 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 10 V/us | |
DC Gate Trigger Current-Max | 7 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 5 mA | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.5 mA | |
On-State Voltage-Max | 1.5 V | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Peak Reflow Temperature (Cel) | 260 | |
RMS On-state Current-Max | 1 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | TRIAC |