Part Details for BT131-600D/L01EP by WeEn Semiconductor Co Ltd
Overview of BT131-600D/L01EP by WeEn Semiconductor Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BT131-600D/L01EP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BT131-600D/L01EP-ND
|
DigiKey | TRIAC SENS GATE 600V 1A TO92-3 Min Qty: 10000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0963 / $0.1050 | Buy Now |
DISTI #
771-BT131-600D/L01EP
|
Mouser Electronics | Triacs 4Q Triac RoHS: Compliant | 0 |
|
$0.0900 / $0.1020 | Order Now |
DISTI #
BT131-600D/L01EP
|
TME | Triac, 600V, 1A, TO92, Igt: 5/7mA, Ifsm: 13.7A, 4Q, sensitive gate Min Qty: 3 | 1960 |
|
$0.1170 / $0.2580 | Buy Now |
DISTI #
BT131-600D/L01EP
|
Avnet Silica | BT131-600D/L01/TO-92/STANDARD (Alt: BT131-600D/L01EP) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 0 Days | Silica - 8000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 6000 |
|
$0.1190 / $0.1279 | Buy Now |
Part Details for BT131-600D/L01EP
BT131-600D/L01EP CAD Models
BT131-600D/L01EP Part Data Attributes
|
BT131-600D/L01EP
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BT131-600D/L01EP
WeEn Semiconductor Co Ltd
BT131-600D
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Part Package Code | TO-92 | |
Package Description | , | |
Pin Count | 3 | |
Manufacturer Package Code | SOT54 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
JESD-609 Code | e3 | |
Terminal Finish | Tin (Sn) | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |