Part Details for BT134-800,127 by WeEn Semiconductor Co Ltd
Overview of BT134-800,127 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BT134-800,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BT134-800,127-ND
|
DigiKey | TRIAC 800V 4A SOT82-3 Min Qty: 10000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2222 | Buy Now |
DISTI #
771-BT134-800127
|
Mouser Electronics | Triacs RAIL TRIAC RoHS: Compliant | 9800 |
|
$0.2220 / $0.6700 | Buy Now |
DISTI #
BT134-800.127
|
TME | Triac, 800V, 4A, SIP3,SOT82, Igt: 35/70mA, Ifsm: 25A, 4Q Min Qty: 1 | 917 |
|
$0.2570 / $0.7740 | Buy Now |
DISTI #
BT134-800,127
|
Avnet Silica | Thyristor TRIAC 800V 27A 3-Pin SIP Tube (Alt: BT134-800,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Silica - 4000 |
|
Buy Now | |
DISTI #
BT134-800,127
|
EBV Elektronik | Thyristor TRIAC 800V 27A 3-Pin SIP Tube (Alt: BT134-800,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | SOT82/TRIACS SENSITIVE GATE RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 3000 |
|
$0.2485 / $0.2670 | Buy Now |
Part Details for BT134-800,127
BT134-800,127 CAD Models
BT134-800,127 Part Data Attributes:
|
BT134-800,127
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BT134-800,127
WeEn Semiconductor Co Ltd
TRIAC, 800V V(DRM), 4A I(T)RMS, COMPACT, PLASTIC, SIP-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | COMPACT, PLASTIC, SIP-3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
RMS On-state Current-Max | 4 A | |
Reference Standard | IEC-60134 | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |
Alternate Parts for BT134-800,127
This table gives cross-reference parts and alternative options found for BT134-800,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT134-800,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BT134-800E,127 | TRIAC, 800V V(DRM), 4A I(T)RMS, COMPACT, PLASTIC, SIP-3 | WeEn Semiconductor Co Ltd | BT134-800,127 vs BT134-800E,127 |
BT134-800 | TRIAC, 800V V(DRM), 4A I(T)RMS, COMPACT, PLASTIC, SIP-3 | WeEn Semiconductor Co Ltd | BT134-800,127 vs BT134-800 |
T410-800-D | 800V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC | STMicroelectronics | BT134-800,127 vs T410-800-D |
BT134-800 | 800V, 4A, TRIAC, PLASTIC PACKAGE-3 | NXP Semiconductors | BT134-800,127 vs BT134-800 |
BT134-800,127 | BT134-800 | NXP Semiconductors | BT134-800,127 vs BT134-800,127 |
BT134-800G | 800V, 4A, TRIAC, PLASTIC PACKAGE-3 | NXP Semiconductors | BT134-800,127 vs BT134-800G |
BT134-800E | 800V, 4A, TRIAC, PLASTIC PACKAGE-3 | NXP Semiconductors | BT134-800,127 vs BT134-800E |
BT134-800E | TRIAC, 800V V(DRM), 4A I(T)RMS, COMPACT, PLASTIC, SIP-3 | WeEn Semiconductor Co Ltd | BT134-800,127 vs BT134-800E |
T410-800D | 800V, 4A, TRIAC | STMicroelectronics | BT134-800,127 vs T410-800D |
BT134-800E,127 | BT134-800E | NXP Semiconductors | BT134-800,127 vs BT134-800E,127 |