Part Details for BT134T-800E by Luguang Electronic Technology Co Ltd
Overview of BT134T-800E by Luguang Electronic Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BT134T-800E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BT134T-800E-LGE
|
TME | Triac, 800V, 4A, TO220, Igt: 10mA, Ufmax: 1.7V Min Qty: 1 | 0 |
|
$0.1360 / $0.7750 | RFQ |