BT136B-800E,118
Description: 4 Quadrant Logic Level TRIAC, 800V V(DRM), 4A I(T)RMS, PLASTIC, D2PAK-3/2

Overview of BT136B-800E,118 by WeEn Semiconductor Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LT3800EFE#TRPBF Analog Devices Hi-V Sync C Mode Buck Cntr
LTC7800EUDC#TRPBF Analog Devices L IQ , 60V, Hi Freq Sync Buck
LT3800EFE#PBF Analog Devices Hi-V Sync C Mode Buck Cntr

Price & Stock for BT136B-800E,118 by WeEn Semiconductor Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # BT136B-800E,118-ND
DigiKey TRIAC SENS GATE 800V 4A D2PAK Min Qty: 5600 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,600 $0.2775
  • 20,000 $0.2569
$0.2569 / $0.2775 Buy Now
DISTI # BT136B-800E,118
Avnet Americas Thyristor TRIAC 800V 27A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: BT136B-800E,118) RoHS: Compliant Min Qty: 5600 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 5,600 $0.2701
  • 7,200 $0.2664
  • 12,800 $0.2627
  • 28,000 $0.2590
  • 56,000 $0.2553
  • 280,000 $0.2516
  • 560,000 $0.2479
$0.2479 / $0.2701 Buy Now
DISTI # 771-BT136B-800E118
Mouser Electronics Triacs TAPE13 TRIAC RoHS: Compliant 339
  • 1 $0.7600
  • 10 $0.6770
  • 100 $0.4620
  • 500 $0.3860
  • 800 $0.3280
  • 2,400 $0.2970
  • 4,800 $0.2760
  • 9,600 $0.2670
  • 24,800 $0.2560
$0.2560 / $0.7600 Buy Now
DISTI # BT136B-800E.118
TME Triac, 800V, 4A, D2PAK, Igt: 10/25mA, Ifsm: 25A, 4Q, sensitive gate Min Qty: 1 570
  • 1 $0.8010
  • 5 $0.6080
  • 25 $0.4240
  • 100 $0.3480
  • 800 $0.3080
$0.3080 / $0.8010 Buy Now
DISTI # BT136B-800E,118
Avnet Silica Thyristor TRIAC 800V 27A 3-Pin(2+Tab) D2PAK T/R (Alt: BT136B-800E,118) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 9 Weeks, 0 Days Silica - 0
Buy Now
DISTI # BT136B-800E,118
EBV Elektronik Thyristor TRIAC 800V 27A 3-Pin(2+Tab) D2PAK T/R (Alt: BT136B-800E,118) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 9 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for BT136B-800E,118 by WeEn Semiconductor Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BT136B-800E,118 by WeEn Semiconductor Co Ltd

BT136B-800E,118
WeEn Semiconductor Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WEEN SEMICONDUCTORS CO LTD
Package Description
SMALL OUTLINE, R-PSSO-G2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
Factory Lead Time
8 Weeks
Samacsys Manufacturer
WeEn Semiconductors
Additional Feature
SENSITIVE GATE
Case Connection
MAIN TERMINAL 2
Configuration
SINGLE
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
RMS On-state Current-Max
4 A
Reference Standard
IEC-60134
Repetitive Peak Off-state Voltage
800 V
Surface Mount
YES
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Position
SINGLE
Trigger Device Type
4 QUADRANT LOGIC LEVEL TRIAC
Want to compare parts?
  1. BT136B-800E,118
    WeEn Semiconductor Co Ltd
    4 Quadrant Logic Level TRIAC, 800V V(DRM), 4A I(T)RMS, PLASTIC, D2PAK-3/2
    VS

Alternate Parts for BT136B-800E,118

This table gives cross-reference parts and alternative options found for BT136B-800E,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT136B-800E,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
934047620118 800V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, SMD, D2PAK-3 NXP Semiconductors BT136B-800E,118 vs 934047620118
934047620118 4 Quadrant Logic Level TRIAC, 800V V(DRM), 4A I(T)RMS, PLASTIC, SMD, D2PAK-3 WeEn Semiconductor Co Ltd BT136B-800E,118 vs 934047620118
BT136B-800E 800V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-263AB, PLASTIC, D2PAK-3 NXP Semiconductors BT136B-800E,118 vs BT136B-800E
BT136B-800E/T3 TRIAC, 800 V, 4 A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-263AB, PLASTIC, D2PAK-3 NXP Semiconductors BT136B-800E,118 vs BT136B-800E/T3
BT136B-800ET/R 800V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-263AB, PLASTIC, D2PAK-3 NXP Semiconductors BT136B-800E,118 vs BT136B-800ET/R
Part Number Description Manufacturer Compare
BT136B-800ET/R 800V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-263AB, PLASTIC, D2PAK-3 NXP Semiconductors BT136B-800E,118 vs BT136B-800ET/R
934047620118 4 Quadrant Logic Level TRIAC, 800V V(DRM), 4A I(T)RMS, PLASTIC, SMD, D2PAK-3 WeEn Semiconductor Co Ltd BT136B-800E,118 vs 934047620118
934047620118 800V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, SMD, D2PAK-3 NXP Semiconductors BT136B-800E,118 vs 934047620118
BT136B-800E 800V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-263AB, PLASTIC, D2PAK-3 NXP Semiconductors BT136B-800E,118 vs BT136B-800E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BT136B-800E,118 by WeEn Semiconductor Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BT136B-800E,118 by WeEn Semiconductor Co Ltd

Select Manufacturer
Which Manufacturer of BT136B-800E,118 would you like to use for your alert(s)?
  • Please alert me when BT136B-800E,118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BT136B-800E,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BT136B-800E,118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BT136B-800E,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BT136B-800E,118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BT136B-800E,118 by WeEn Semiconductor Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: