Part Details for BT139-600E127 by WeEn Semiconductor Co Ltd
Overview of BT139-600E127 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BT139-600E127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BT139-600E,127
|
Avnet Americas | Thyristor TRIAC 600V 170A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: BT139-600E,127) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Container: Tube | 0 |
|
$0.3551 / $0.3869 | Buy Now |
DISTI #
BT139-600E,127
|
Avnet Americas | Thyristor TRIAC 600V 170A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: BT139-600E,127) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Container: Tube | 0 |
|
$0.3551 / $0.3869 | Buy Now |
DISTI #
BT139-600E,127
|
Avnet Asia | Thyristor TRIAC 600V 170A 3-Pin(3+Tab) TO-220AB Tube (Alt: BT139-600E,127) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 12000 |
|
RFQ | |
|
LCSC | 45mA 10mA 600V TO-220AB TRIACs ROHS | 6825 |
|
$0.3268 / $0.6148 | Buy Now |