Part Details for BT152-800R by Luguang Electronic Technology Co Ltd
Overview of BT152-800R by Luguang Electronic Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BT152-800R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BT152-800R-LGE
|
TME | Thyristor, 800V, Ifmax: 20A, 13A, Igt: 32mA, TO220AB, THT, tube Min Qty: 1 | 0 |
|
$0.2150 / $0.7150 | RFQ |