-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Controlled Rectifier, 1A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, SC-73, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AH6751
|
Newark | Thyristor, 600V, 1A, Sc-73 Rohs Compliant: Yes |Ween Semiconductors BT168GWF,115 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9535 |
|
$0.1430 / $0.4490 | Buy Now |
DISTI #
1740-1085-1-ND
|
DigiKey | SCR 600V 1A SC73 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
37833 In Stock |
|
$0.1125 / $0.5200 | Buy Now |
DISTI #
BT168GWF,115
|
Avnet Americas | Thyristor SCR 600V 9A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: BT168GWF,115) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0825 | Buy Now |
DISTI #
771-BT168GWF115
|
Mouser Electronics | SCRs 600V 1A SOT223 RoHS: Compliant | 29639 |
|
$0.0910 / $0.4200 | Buy Now |
DISTI #
BT168GWF,115
|
Avnet Americas | Thyristor SCR 600V 9A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: BT168GWF,115) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0825 | Buy Now |
DISTI #
BT168GWF.115
|
TME | Thyristor, 600V, Ifmax: 1A, 630mA, Igt: 450uA, SOT223, SMD, reel,tape Min Qty: 5 | 0 |
|
$0.0790 / $0.1540 | RFQ |
DISTI #
BT168GWF,115
|
Avnet Asia | Thyristor SCR 600V 9A 4-Pin(3+Tab) SOT-223 T/R (Alt: BT168GWF,115) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0905 / $0.1232 | Buy Now |
DISTI #
BT168GWF,115
|
Avnet Silica | Thyristor SCR 600V 9A 4-Pin(3+Tab) SOT-223 T/R (Alt: BT168GWF,115) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 2 Days | Silica - 7000 |
|
Buy Now | |
DISTI #
BT168GWF,115
|
EBV Elektronik | Thyristor SCR 600V 9A 4-Pin(3+Tab) SOT-223 T/R (Alt: BT168GWF,115) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3358389RL
|
element14 Asia-Pacific | THYRISTOR, 600V, 1A, SC-73 RoHS: Compliant Min Qty: 100 Container: Reel | 9535 |
|
$0.0833 / $0.1829 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BT168GWF,115
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BT168GWF,115
WeEn Semiconductor Co Ltd
Silicon Controlled Rectifier, 1A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, SC-73, 4 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Additional Feature | SENSITIVE GATE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.45 mA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RMS On-state Current-Max | 1 A | |
Reference Standard | IEC-60134 | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Trigger Device Type | SCR |